



AGRF400-2 | |
|---|---|
DigiKey Part Number | AGRF400-2TR-ND - Tape & Reel (TR) AGRF400-2HFTR-ND - Tape & Reel (TR) AGRF400-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AGRF400-2 |
Description | PTC RESET FUSE 16V 4A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 18.6 mOhms |
Manufacturer Littelfuse Inc. | Resistance - Post Trip (R1) (Max) 61 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 4 A | Size / Dimension 0.350" L x 0.118" W (8.90mm x 3.00mm) |
Current - Trip (It) 7.6 A | Height - Seated (Max) 0.555" (14.10mm) |
Current - Max 100 A | Lead Spacing 0.199" (5.05mm) |
Time to Trip 2 s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 5 | kr.5.18600 | kr.25.93 |
| 10 | kr.4.78700 | kr.47.87 |
| 50 | kr.3.97400 | kr.198.70 |
| 100 | kr.3.66640 | kr.366.64 |
| 250 | kr.3.29580 | kr.823.95 |
| 500 | kr.3.03940 | kr.1,519.70 |
| 1.000 | kr.2.80203 | kr.2,802.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.15545 | kr.5,388.62 |
| 5.000 | kr.2.04703 | kr.10,235.15 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

