Similar
Similar
Similar

46211250000 | |
|---|---|
DigiKey Part Number | F6807TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 46211250000 |
Description | FUSE BRD MNT 1.25A 350VAC/VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 350 V 350 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 5.2 |
Mounting Type Surface Mount | Approval Agency UL, UR |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.413" L x 0.177" W x 0.177" H (10.50mm x 4.50mm x 4.50mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.0602 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08851.25DR | Littelfuse Inc. | 1.237 | F10986CT-ND | kr.39.37000 | Similar |
| 3403.0167.11 | SCHURTER Inc. | 7.193 | 486-1248-ND | kr.11.41000 | Similar |
| TR-1245UMFT1-25-R | Eaton - Electronics Division | 2.918 | 283-TR-1245UMFT1-25-RCT-ND | kr.9.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.11.05434 | kr.16,581.51 |
| Unit Price without VAT: | kr.11.05434 |
|---|---|
| Unit Price with VAT: | kr.13.81793 |




