


3403.0167.11 | |
|---|---|
DigiKey Part Number | 486-1248-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0167.11 |
Description | FUSE BRD MNT 1.25A 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0167.11 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A AC, 35A DC |
Part Status Active | Melting I²t 4.5 |
Mounting Type Surface Mount | Approval Agency CQC, cURus, KC, PSE/JET, UL, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 5 | kr.9.48400 | kr.47.42 |
| 10 | kr.8.74900 | kr.87.49 |
| 50 | kr.7.25940 | kr.362.97 |
| 100 | kr.6.69760 | kr.669.76 |
| 300 | kr.5.89220 | kr.1,767.66 |
| 500 | kr.5.54966 | kr.2,774.83 |
| 1.000 | kr.5.11454 | kr.5,114.54 |
| 5.000 | kr.4.22206 | kr.21,110.30 |
| Unit Price without VAT: | kr.11.41000 |
|---|---|
| Unit Price with VAT: | kr.14.26250 |

