



2920L075DR | |
|---|---|
DigiKey Part Number | F2867TR-ND - Tape & Reel (TR) F2867CT-ND - Cut Tape (CT) F2867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L075DR |
Description | PTC RESET FUSE 30V 750MA 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 750 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 2920L075DR Models |
Category | Time to Trip 300 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 350 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.289" L x 0.202" W (7.35mm x 5.12mm) |
Current - Hold (Ih) (Max) 750 mA | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 1.5 A | Approval Agency cURus, TUV |
Current - Max 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 5 | kr.4.08200 | kr.20.41 |
| 10 | kr.3.76600 | kr.37.66 |
| 50 | kr.3.12300 | kr.156.15 |
| 100 | kr.2.88150 | kr.288.15 |
| 250 | kr.2.59028 | kr.647.57 |
| 500 | kr.2.38904 | kr.1,194.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.80018 | kr.2,700.27 |
| 3.000 | kr.1.65859 | kr.4,975.77 |
| 4.500 | kr.1.58059 | kr.7,112.65 |
| 7.500 | kr.1.57073 | kr.11,780.48 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |








