Similar
Similar

2410SFV1.25FM/125-2 | |
|---|---|
DigiKey Part Number | 2410SFV1.25FM/125-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2410SFV1.25FM/125-2 |
Description | FUSE BRD MNT 1.25A 250VAC 125VDC |
Customer Reference | |
Detailed Description | 1.25 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2410SFV1.25FM/125-2 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 0.96 |
Mounting Type Surface Mount | Approval Agency UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.07 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0679L1250-05 | Bel Fuse Inc. | 0 | 5923-0679L1250-05TR-ND | kr.1.08854 | Similar |
| SF-2410FP125W-2 | Bourns Inc. | 2.300 | SF-2410FP125W-2CT-ND | kr.7.80000 | Similar |



