
SF-2410FP125W-2 | |
|---|---|
DigiKey Part Number | SF-2410FP125W-2TR-ND - Tape & Reel (TR) SF-2410FP125W-2CT-ND - Cut Tape (CT) SF-2410FP125W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP125W-2 |
Description | FUSE BRD 1.25A 250VAC/125DC 2410 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-2410FP125W-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A AC, 50A DC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.96 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) |
Current Rating (Amps) | DC Cold Resistance 0.07 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 5 | kr.6.49200 | kr.32.46 |
| 10 | kr.5.98500 | kr.59.85 |
| 50 | kr.4.96540 | kr.248.27 |
| 100 | kr.4.58190 | kr.458.19 |
| 250 | kr.4.11796 | kr.1,029.49 |
| 500 | kr.3.79740 | kr.1,898.70 |
| 1.000 | kr.3.50044 | kr.3,500.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.22516 | kr.6,450.32 |
| 4.000 | kr.2.96982 | kr.11,879.28 |
| 6.000 | kr.2.82904 | kr.16,974.24 |
| 10.000 | kr.2.66017 | kr.26,601.70 |
| 14.000 | kr.2.61525 | kr.36,613.50 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |











