Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 20111000301 | |
|---|---|
| DigiKey Part Number | 20111000301-ND | 
| Manufacturer | |
| Manufacturer Product Number | 20111000301 | 
| Description | FUSE GLASS 1A 250VAC 5X20MM | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Requires Holder | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 250 V | |
| Response Time | Medium Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 80A | |
| Melting I²t | 2.0 | |
| Approval Agency | cULus | |
| Operating Temperature | -25°C ~ 70°C | |
| Color | - | |
| Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.32.41037 | kr.32,410.37 | 
| Unit Price without VAT: | kr.32.41037 | 
|---|---|
| Unit Price with VAT: | kr.40.51296 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark