Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

20111000001P | |
|---|---|
DigiKey Part Number | 20111000001P-ND |
Manufacturer | |
Manufacturer Product Number | 20111000001P |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 2.0 | |
Approval Agency | cULus | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.59002 | kr.6,590.02 |
| Unit Price without VAT: | kr.6.59002 |
|---|---|
| Unit Price with VAT: | kr.8.23753 |
















