1SMA40CAT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.92000
Datasheet

Similar


Littelfuse Inc.
In Stock: 52.592
Unit Price: kr.5.96000
Datasheet

Direct


Comchip Technology
In Stock: 4.482
Unit Price: kr.3.61000
Datasheet

Direct


Diodes Incorporated
In Stock: 88.254
Unit Price: kr.3.11000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 32.847
Unit Price: kr.3.55000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.70388
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.74730
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 49.026
Unit Price: kr.2.22000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.0.62766
Datasheet

Similar


Bourns Inc.
In Stock: 733.470
Unit Price: kr.3.36000
Datasheet

Similar


STMicroelectronics
In Stock: 27.854
Unit Price: kr.4.31000
Datasheet

Similar


Microchip Technology
In Stock: 3.221
Unit Price: kr.1.27000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.66512
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.69523
Datasheet
64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA40CAT3G

DigiKey Part Number
1SMA40CAT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA40CAT3G
Description
TVS DIODE 40VWM 64.5VC SMA
Customer Reference
Detailed Description
64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
160pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes