DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ40CAE3/TR13

DigiKey Part Number
150-SMAJ40CAE3/TR13TR-ND - Tape & Reel (TR)
150-SMAJ40CAE3/TR13CT-ND - Cut Tape (CT)
150-SMAJ40CAE3/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ40CAE3/TR13
Description
TVS DIODE 40VWM 64.5VC DO214AC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
64.5V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
7.8A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.223
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.04813kr.5,240.65
Manufacturers Standard Package
Unit Price without VAT:kr.1.29000
Unit Price with VAT:kr.1.61250