Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

1SMA15CAT3G | |
|---|---|
DigiKey Part Number | 1SMA15CAT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA15CAT3G |
Description | TVS DIODE 15VWM 24.4VC SMA |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 400pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 16.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ15CA | Littelfuse Inc. | 213.291 | SMAJ15CALFCT-ND | kr.2.92000 | Similar |
| SMAJ15CA-13-F | Diodes Incorporated | 94.829 | SMAJ15CA-FDICT-ND | kr.3.49000 | Direct |
| SMAJ15CA-E3/5A | Vishay General Semiconductor - Diodes Division | 11.572 | 112-SMAJ15CA-E3/5ACT-ND | kr.3.55000 | Direct |
| SMAJ15CA-E3/61 | Vishay General Semiconductor - Diodes Division | 38.326 | SMAJ15CA-E3/61GICT-ND | kr.3.30000 | Direct |
| SMAJ15CA-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ15CA-M3/5A-ND | kr.0.90118 | Direct |








