Similar
Similar

1N6290AG | |
|---|---|
DigiKey Part Number | 1N6290AGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6290AG |
Description | TVS DIODE 53VWM 85VC AXIAL |
Customer Reference | |
Detailed Description | 85V Clamp Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 85V |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 53V | Supplier Device Package |
Voltage - Breakdown (Min) 58.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE62A | Littelfuse Inc. | 4.408 | F4113CT-ND | kr.6.72000 | Similar |
| 1.5KE62A-G | Comchip Technology | 0 | 1.5KE62A-G-ND | kr.2.43082 | Similar |
| 1.5KE62A-HF | Comchip Technology | 0 | 641-1.5KE62A-HFTB-ND | kr.2.43082 | Similar |
| 1V5KE62A | Taiwan Semiconductor Corporation | 0 | 1V5KE62ATR-ND | kr.1.38141 | Similar |




