
1N6267AG | |
|---|---|
DigiKey Part Number | 1N6267AGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6267AG |
Description | TVS DIODE 5.8VWM 10.5VC AXIAL |
Customer Reference | |
Detailed Description | 10.5V Clamp Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N6267AG Models |
Category | Voltage - Clamping (Max) @ Ipp 10.5V |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 5.8V | Supplier Device Package |
Voltage - Breakdown (Min) 6.45V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE6.8A | Littelfuse Inc. | 23.145 | 1.5KE6.8ALFCT-ND | kr.5.83000 | Direct |
| 1.5KE6.8A-E3/54 | Vishay General Semiconductor - Diodes Division | 2.379 | 1.5KE6.8A-E3/54GICT-ND | kr.9.38000 | Similar |
| 1.5KE6.8A-G | Comchip Technology | 0 | 1.5KE6.8A-G-ND | kr.2.43082 | Similar |
| 1.5KE6.8A-HF | Comchip Technology | 0 | 641-1.5KE6.8A-HFTB-ND | kr.2.37116 | Similar |
| 1.5KE6V8A | STMicroelectronics | 344 | 497-3751-1-ND | kr.9.57000 | Similar |






