1KSMB62A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 7.989
Unit Price: kr.0.29000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.07103
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.09242
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.18847
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.18493
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.13745
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.13393
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.17853
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.18493
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: kr.0.11017
Datasheet
SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1KSMB62A

DigiKey Part Number
18-1KSMB62ATR-ND - Tape & Reel (TR)
18-1KSMB62ACT-ND - Cut Tape (CT)
18-1KSMB62ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1KSMB62A
Description
TVS DIODE 53VWM 85VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
85V Clamp 11.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
1KSMB62A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
11.8A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.95000kr.5.95
10kr.3.71800kr.37.18
100kr.2.41790kr.241.79
500kr.1.85804kr.929.02
1.000kr.1.67757kr.1,677.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.30347kr.3,910.41
6.000kr.1.19952kr.7,197.12
9.000kr.1.16400kr.10,476.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.95000
Unit Price with VAT:kr.7.43750