TVP06B620A-G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 381
Unit Price: kr.2.25000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.45672
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.59426
Datasheet

Similar


Bourns Inc.
In Stock: 26.527
Unit Price: kr.3.28000
Datasheet
Clamp Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVP06B620A-G

DigiKey Part Number
TVP06B620A-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TVP06B620A-G
Description
TVS DIODE DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TVP06B620A-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.14797kr.3,443.91
6.000kr.1.05203kr.6,312.18
9.000kr.1.00316kr.9,028.44
15.000kr.0.94824kr.14,223.60
21.000kr.0.91572kr.19,230.12
30.000kr.0.88411kr.26,523.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.14797
Unit Price with VAT:kr.1.43496