Similar
Similar
Similar
Similar
Similar
Similar

| 1KSMB120A | |
|---|---|
| DigiKey Part Number | 1KSMB120A-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 1KSMB120A | 
| Description | TVS DIODE 102VWM 165VC DO214AA | 
| Customer Reference | |
| Detailed Description | 165V Clamp 6.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1KSMB120A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 102V | |
| Voltage - Breakdown (Min) | 114V | |
| Voltage - Clamping (Max) @ Ipp | 165V | |
| Current - Peak Pulse (10/1000µs) | 6.1A | |
| Power - Peak Pulse | 1000W (1kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | ||
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark