
15KPA33CA | |
|---|---|
DigiKey Part Number | F6603TR-ND - Tape & Reel (TR) F6603CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA33CA |
Description | TVS DIODE 33VWM 54.7VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54.7V Clamp 276.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA33CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.9V | |
Voltage - Clamping (Max) @ Ipp | 54.7V | |
Current - Peak Pulse (10/1000µs) | 276.1A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.18000 | kr.58.18 |
| 10 | kr.48.97900 | kr.489.79 |
| 100 | kr.41.12640 | kr.4,112.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.33.60000 | kr.26,880.00 |
| Unit Price without VAT: | kr.58.18000 |
|---|---|
| Unit Price with VAT: | kr.72.72500 |


