30KPA400CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA33CA

DigiKey Part Number
1655-15KPA33CATR-ND - Tape & Reel (TR)
1655-15KPA33CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15KPA33CA
Description
TVS DIODE 33VWM 54.7VC P600
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
54.7V Clamp 276.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.9V
Voltage - Clamping (Max) @ Ipp
54.7V
Current - Peak Pulse (10/1000µs)
276.1A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.614
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.30.02000kr.30.02
10kr.19.88500kr.198.85
100kr.14.11260kr.1,411.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.11.09993kr.8,879.94
1.600kr.10.76320kr.17,221.12
Manufacturers Standard Package
Unit Price without VAT:kr.30.02000
Unit Price with VAT:kr.37.52500