Direct
Direct
Similar
Similar

15KPA160CA | |
|---|---|
DigiKey Part Number | 15KPA160CA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA160CA |
Description | TVS DIODE 160VWM 258.6VC P600 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 258.6V Clamp 58.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA160CA Models |
Category | Current - Peak Pulse (10/1000µs) 58.4A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 160V | Supplier Device Package |
Voltage - Breakdown (Min) 178.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 258.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA160CAE3/TR13 | Microchip Technology | 0 | 15KPA160CAE3/TR13-ND | kr.85.62678 | Direct |
| 15KPA160CE3/TR13 | Microchip Technology | 0 | 15KPA160CE3/TR13-ND | kr.85.62678 | Direct |
| 15KP160CA | Eaton - Electronics Division | 0 | 283-15KP160CATB-ND | kr.26.16645 | Similar |
| 15KPA160CA/B | YAGEO | 278 | 13-15KPA160CA/BCT-ND | kr.45.58000 | Similar |
| 15KPA160CA/TR13 | YAGEO | 0 | 13-15KPA160CA/TR13TR-ND | kr.28.02651 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.53.82185 | kr.43,057.48 |
| Unit Price without VAT: | kr.53.82185 |
|---|---|
| Unit Price with VAT: | kr.67.27731 |




