15KP160CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 278
Unit Price: kr.45.58000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.28.02651
Datasheet
258.6V Clamp 58.4A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
258.6V Clamp 58.4A Ipp Tvs Diode Through Hole Axial
High Power TVS Diodes

15KP160CA

DigiKey Part Number
283-15KP160CATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
15KP160CA
Description
TVS DIODE 160VWM 258.6VC AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
258.6V Clamp 58.4A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
258.6V
Mfr
Current - Peak Pulse (10/1000µs)
58.4A
Series
Power - Peak Pulse
15000W (15kW)
Packaging
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
160V
Package / Case
Axial
Voltage - Breakdown (Min)
178V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KPA160CA/BYAGEO27813-15KPA160CA/BCT-NDkr.45.58000Similar
15KPA160CA/TR13YAGEO013-15KPA160CA/TR13TR-NDkr.28.02651Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
50.100kr.26.16645kr.1,310,939.15
Unit Price without VAT:kr.26.16645
Unit Price with VAT:kr.32.70806