15KPA100AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.28.02652
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.28.02651
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.8.08196
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.107.64369
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.26198
Datasheet
161.3V Clamp 93.6A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA100AE3/TR13

DigiKey Part Number
15KPA100AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA100AE3/TR13
Description
TVS DIODE 100VWM 161.3VC P600
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
161.3V Clamp 93.6A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
93.6A
Mfr
Power - Peak Pulse
15000W (15kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
100V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
111.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
161.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KPA100A/BYAGEO013-15KPA100A/BTB-NDkr.28.02652Similar
15KPA100A/TR13YAGEO013-15KPA100A/TR13TR-NDkr.28.02651Similar
5KP100A-GComchip Technology05KP100A-G-NDkr.8.08196Similar
5KP100A-HRLittelfuse Inc.05KP100A-HR-NDkr.107.64369Similar
5KP100A-HRALittelfuse Inc.05KP100A-HRA-NDkr.102.26198Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.85.62678kr.68,501.42
Manufacturers Standard Package
Unit Price without VAT:kr.85.62678
Unit Price with VAT:kr.107.03348