Parametric Equivalent
Parametric Equivalent
Similar

153.7010.6122 | |
|---|---|
DigiKey Part Number | F10824-ND |
Manufacturer | |
Manufacturer Product Number | 153.7010.6122 |
Description | FUSE AUTO 125A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 153.7010.6122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 62500.0 | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | Pink | |
Size / Dimension | 1.630" L x 0.472" W x 0.315" H (41.60mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.00034 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.79053 | kr.8,790.53 |
| Unit Price without VAT: | kr.8.79053 |
|---|---|
| Unit Price with VAT: | kr.10.98816 |



