125A Fuse
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

153.5631.6122

DigiKey Part Number
153.5631.6122-ND
Manufacturer
Manufacturer Product Number
153.5631.6122
Description
FUSE AUTO 125A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
125 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
153.5631.6122 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
2kA
Melting I²t
62500.0
Approval Agency
UL
Operating Temperature
-
Color
Pink
Size / Dimension
1.630" L x 0.472" W x 0.315" H (41.60mm x 12.00mm x 8.00mm)
DC Cold Resistance
0.00034 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.144
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.19.71000kr.19.71
5kr.16.32000kr.81.60
10kr.15.05900kr.150.59
50kr.12.49400kr.624.70
100kr.11.52510kr.1,152.51
250kr.10.35340kr.2,588.35
500kr.9.54240kr.4,771.20
1.000kr.8.79053kr.8,790.53
5.000kr.8.53600kr.42,680.00
Manufacturers Standard Package
Unit Price without VAT:kr.19.71000
Unit Price with VAT:kr.24.63750