



1210L050YR | |
|---|---|
DigiKey Part Number | F2998TR-ND - Tape & Reel (TR) F2998CT-ND - Cut Tape (CT) F2998DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L050YR |
Description | PTC RESET FUSE 13.2V 500MA 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1210L050YR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 13.2V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 50 ms | |
Resistance - Initial (Ri) (Min) | 250 mOhms | |
Resistance - Post Trip (R1) (Max) | 900 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 5 | kr.3.11000 | kr.15.55 |
| 10 | kr.2.87400 | kr.28.74 |
| 50 | kr.2.38200 | kr.119.10 |
| 100 | kr.2.19840 | kr.219.84 |
| 250 | kr.1.97608 | kr.494.02 |
| 500 | kr.1.82284 | kr.911.42 |
| 1.000 | kr.1.68083 | kr.1,680.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.28463 | kr.5,138.52 |
| 8.000 | kr.1.22960 | kr.9,836.80 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |










