Similar
Direct
Similar

1206SFH200F/24-2 | |
|---|---|
DigiKey Part Number | 1206SFH200F/24-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206SFH200F/24-2 |
Description | FUSE BOARD MOUNT 20A 24VDC 1206 |
Customer Reference | |
Detailed Description | 20 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206SFH200F/24-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) | Melting I²t 56.0 |
Part Status Obsolete | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.046" H (3.20mm x 1.60mm x 1.17mm) |
Current Rating (Amps) | DC Cold Resistance 0.003 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0501020.WR | Littelfuse Inc. | 14.812 | F2920CT-ND | kr.9.32000 | Similar |
| TR/3216FF20-R | Eaton - Electronics Division | 2.271 | 283-2794-1-ND | kr.10.84000 | Direct |
| SF-1206HH20M-2 | Bourns Inc. | 2.903 | SF-1206HH20M-2CT-ND | kr.5.26000 | Similar |




