
0501020.WR | |
|---|---|
DigiKey Part Number | F2920TR-ND - Tape & Reel (TR) F2920CT-ND - Cut Tape (CT) F2920DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0501020.WR |
Description | FUSE BOARD MOUNT 20A 32VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0501020.WR Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 150A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 54.76 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) |
Current Rating (Amps) | DC Cold Resistance 0.002 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF-1206S2000R-2 | Bourns Inc. | 4.618 | 118-SF-1206S2000R-2CT-ND | kr.6.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.42000 | kr.9.42 |
| 5 | kr.7.83400 | kr.39.17 |
| 10 | kr.7.22400 | kr.72.24 |
| 50 | kr.5.99460 | kr.299.73 |
| 100 | kr.5.53050 | kr.553.05 |
| 250 | kr.4.97056 | kr.1,242.64 |
| 500 | kr.4.58316 | kr.2,291.58 |
| 1.000 | kr.4.22438 | kr.4,224.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.21301 | kr.9,639.03 |
| Unit Price without VAT: | kr.9.42000 |
|---|---|
| Unit Price with VAT: | kr.11.77500 |




