Similar
Similar
Similar
Similar
Similar

1.5KE91CA-B | |
|---|---|
DigiKey Part Number | 1.5KE91CA-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE91CA-B |
Description | TVS DIODE 77.8VWM 125VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 12.2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE91CA-B Models |
Category | Current - Peak Pulse (10/1000µs) 12.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 77.8V | Supplier Device Package |
Voltage - Breakdown (Min) 86.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 125V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE91CA | Littelfuse Inc. | 4.169 | 1.5KE91CALFCT-ND | kr.7.23000 | Similar |
| 1.5KE91CA-G | Comchip Technology | 0 | 641-1.5KE91CA-GTB-ND | kr.2.51666 | Similar |
| 1.5KE91CA-HF | Comchip Technology | 0 | 641-1.5KE91CA-HFTB-ND | kr.2.51666 | Similar |
| 1.5KE91CA/B | YAGEO | 1.000 | 13-1.5KE91CA/BCT-ND | kr.1.71000 | Similar |
| 1.5KE91CA/TR13 | YAGEO | 0 | 13-1.5KE91CA/TR13TR-ND | kr.0.69722 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.11388 | kr.1,056.94 |
| Unit Price without VAT: | kr.2.11388 |
|---|---|
| Unit Price with VAT: | kr.2.64235 |






