Direct
Similar

1.5KE68CA-TB | |
|---|---|
DigiKey Part Number | 1.5KE68CA-TB-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE68CA-TB |
Description | TVS DIODE 58.1VWM 92VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 16.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 58.1V | Supplier Device Package |
Voltage - Breakdown (Min) 64.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 92V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE68CA-B | Littelfuse Inc. | 0 | 1.5KE68CA-B-ND | kr.6.02000 | Direct |
| 1.5KE68CA/B | YAGEO | 2.940 | 13-1.5KE68CA/BCT-ND | kr.1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.91329 | kr.1,913.29 |
| Unit Price without VAT: | kr.1.91329 |
|---|---|
| Unit Price with VAT: | kr.2.39161 |



