1.5KE170CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.43055
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.43055
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.82723
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.47542
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.46352
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.93286
Datasheet
1.5KE510CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE170CA

DigiKey Part Number
1.5KE170CATR-ND - Tape & Reel (TR)
1.5KE170CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE170CA
Description
TVS DIODE 145VWM 234VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
234V Clamp 6.4A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE170CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
145V
Voltage - Breakdown (Min)
162V
Voltage - Clamping (Max) @ Ipp
234V
Current - Peak Pulse (10/1000µs)
6.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.2.62171kr.3,146.05
2.400kr.2.29555kr.5,509.32
Manufacturers Standard Package
Unit Price without VAT:kr.2.62171
Unit Price with VAT:kr.3.27714