Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1.5KE62A-TB | |
|---|---|
DigiKey Part Number | 18-1.5KE62A-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE62A-TB |
Description | TVS DIODE 53VWM 85VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 17.9A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 17.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.53997 | kr.1,539.97 |
| 2.000 | kr.1.40106 | kr.2,802.12 |
| 3.000 | kr.1.33024 | kr.3,990.72 |
| 5.000 | kr.1.25064 | kr.6,253.20 |
| 7.000 | kr.1.20349 | kr.8,424.43 |
| 10.000 | kr.1.19280 | kr.11,928.00 |
| Unit Price without VAT: | kr.1.53997 |
|---|---|
| Unit Price with VAT: | kr.1.92496 |



