1.5KE27CA-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4.811
Unit Price: kr.7.23000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.51666

Similar


YAGEO
In Stock: 950
Unit Price: kr.1.71000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.2.08763
Datasheet
37.5V Clamp 40.5A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE27CA-B

DigiKey Part Number
1.5KE27CA-B-ND
Manufacturer
Manufacturer Product Number
1.5KE27CA-B
Description
TVS DIODE 23.1VWM 37.5VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
37.5V Clamp 40.5A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE27CA-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
40.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
23.1V
Supplier Device Package
Voltage - Breakdown (Min)
25.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
37.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE27CALittelfuse Inc.4.8111.5KE27CALFCT-NDkr.7.23000Similar
1.5KE27CA-GComchip Technology01.5KE27CA-G-NDkr.2.51666Similar
1.5KE27CA/BYAGEO95013-1.5KE27CA/BCT-NDkr.1.71000Similar
1V5KE27CATaiwan Semiconductor Corporation01V5KE27CATR-NDkr.2.08763Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.2.11388kr.1,056.94
Manufacturers Standard Package
Unit Price without VAT:kr.2.11388
Unit Price with VAT:kr.2.64235