Similar
Similar
Similar
Similar
Similar
Similar

1.5KE27CA-G | |
|---|---|
DigiKey Part Number | 1.5KE27CA-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE27CA-G |
Description | TVS DIODE 23.1VWM 37.5VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 40A Ipp Tvs Diode Through Hole DO-201 |
EDA/CAD Models | 1.5KE27CA-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 40A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.55239 | kr.2,552.39 |
| 2.000 | kr.2.33837 | kr.4,676.74 |
| 3.000 | kr.2.22935 | kr.6,688.05 |
| 5.000 | kr.2.10682 | kr.10,534.10 |
| 7.000 | kr.2.03425 | kr.14,239.75 |
| 10.000 | kr.1.96375 | kr.19,637.50 |
| 25.000 | kr.1.94508 | kr.48,627.00 |
| Unit Price without VAT: | kr.2.55239 |
|---|---|
| Unit Price with VAT: | kr.3.19049 |







