1.5KE250A-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.615
Unit Price: kr.8.26000
Datasheet

Similar


YAGEO
In Stock: 1.000
Unit Price: kr.1.66000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.09587
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.33.02400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.33.02400
Datasheet
1.5KE120A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE250A-B

DigiKey Part Number
1.5KE250A-BLF-ND
Manufacturer
Manufacturer Product Number
1.5KE250A-B
Description
TVS DIODE 214VWM 344VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
344V Clamp 4.4A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
214V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
344V
Current - Peak Pulse (10/1000µs)
4.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.2.43084kr.1,215.42
Manufacturers Standard Package
Unit Price without VAT:kr.2.43084
Unit Price with VAT:kr.3.03855