
1.5CE250A BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5CE250ABKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1.5CE250A BK PBFREE |
Description | TVS DIODE 214VWM 344VC DO201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 214V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 237.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 344V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.15286 | kr.5,382.15 |
| Unit Price without VAT: | kr.2.15286 |
|---|---|
| Unit Price with VAT: | kr.2.69108 |

