
0FHA0001ZXJ | |
|---|---|
DigiKey Part Number | F3347-ND |
Manufacturer | |
Manufacturer Product Number | 0FHA0001ZXJ |
Description | FUSE HLDR BLADE 32V 20A IN LINE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0FHA0001ZXJ Models |
Category | Current Rating (Amps) 20 A |
Mfr | For Use With/Related Products ATC, ATO |
Series | Fuse Type Blade |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.75" L x 0.2" W (19.1mm x 5.1mm) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.00000 | kr.75.00 |
| 5 | kr.62.25400 | kr.311.27 |
| 10 | kr.57.44000 | kr.574.40 |
| 50 | kr.47.62120 | kr.2,381.06 |
| 100 | kr.43.90660 | kr.4,390.66 |
| 250 | kr.39.41100 | kr.9,852.75 |
| 500 | kr.36.29560 | kr.18,147.80 |
| 1.000 | kr.33.40443 | kr.33,404.43 |
| Unit Price without VAT: | kr.75.00000 |
|---|---|
| Unit Price with VAT: | kr.93.75000 |




















