
0FHA0001ZXJ-GRN | |
|---|---|
DigiKey Part Number | 5346-0FHA0001ZXJ-GRN-ND |
Manufacturer | |
Manufacturer Product Number | 0FHA0001ZXJ-GRN |
Description | FUSE HOLDER ACCESSORIES |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0FHA0001ZXJ-GRN Models |
Category | Fuse Type Blade |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style Wire Leads |
Current Rating (Amps) 20 A | Contact Material Copper Alloy |
For Use With/Related Products ATO | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.29000 | kr.11.29 |
| 5 | kr.9.34600 | kr.46.73 |
| 10 | kr.8.62200 | kr.86.22 |
| 50 | kr.7.15280 | kr.357.64 |
| 100 | kr.6.59870 | kr.659.87 |
| 250 | kr.5.92968 | kr.1,482.42 |
| 500 | kr.5.46710 | kr.2,733.55 |
| 1.000 | kr.5.07707 | kr.5,077.07 |
| Unit Price without VAT: | kr.11.29000 |
|---|---|
| Unit Price with VAT: | kr.14.11250 |










