0998175.UX-2M6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.39.07200
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.39.07200
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.39.07200
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.39.07200
Datasheet
0998400.UX-2M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0998175.UX-2M6

DigiKey Part Number
18-0998175.UX-2M6-ND
Manufacturer
Manufacturer Product Number
0998175.UX-2M6
Description
FUSE AUTO 175A 70VDC AUTO LINK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
175 A 70 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
70 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
2.5kA
Melting I²t
79300.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
White
Size / Dimension
1.150" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm)
DC Cold Resistance
0.0028 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.39.07200kr.19,536.00
Manufacturers Standard Package
Unit Price without VAT:kr.39.07200
Unit Price with VAT:kr.48.84000