
0998175.UX-1M8 | |
|---|---|
DigiKey Part Number | 18-0998175.UX-1M8-ND |
Manufacturer | |
Manufacturer Product Number | 0998175.UX-1M8 |
Description | FUSE AUTO 175A 70VDC AUTO LINK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 175 A 70 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0998175.UX-1M8 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 2.5kA |
Packaging Bulk | Melting I²t 79300.0 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Bolt Mount | Color White |
Fuse Type | Size / Dimension 1.150" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) |
Current Rating (Amps) | DC Cold Resistance 0.0028 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.43.43052 | kr.21,715.26 |
| Unit Price without VAT: | kr.43.43052 |
|---|---|
| Unit Price with VAT: | kr.54.28815 |

