5 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0891005.U

DigiKey Part Number
0891005.U-ND
Manufacturer
Manufacturer Product Number
0891005.U
Description
FUSE AUTOMOTIVE 5A 58VDC BLADE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
22.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Tan
Size / Dimension
0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm)
DC Cold Resistance
0.0172 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 502
Factory Stock: 9.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.58000kr.4.58
5kr.3.81800kr.19.09
10kr.3.52200kr.35.22
50kr.2.92060kr.146.03
100kr.2.69420kr.269.42
250kr.2.42184kr.605.46
500kr.2.23376kr.1,116.88
1.000kr.2.05949kr.2,059.49
5.000kr.1.72538kr.8,626.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.58000
Unit Price with VAT:kr.5.72500