
0891002.U | |
|---|---|
DigiKey Part Number | 0891002.U-ND |
Manufacturer | |
Manufacturer Product Number | 0891002.U |
Description | FUSE AUTOMOTIVE 2A 58VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 3.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Size / Dimension | 0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm) | |
DC Cold Resistance | 0.0542 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.58000 | kr.4.58 |
| 5 | kr.3.81800 | kr.19.09 |
| 10 | kr.3.52200 | kr.35.22 |
| 50 | kr.2.92060 | kr.146.03 |
| 100 | kr.2.69420 | kr.269.42 |
| 250 | kr.2.42184 | kr.605.46 |
| 500 | kr.2.23376 | kr.1,116.88 |
| 1.000 | kr.2.05949 | kr.2,059.49 |
| 5.000 | kr.1.72538 | kr.8,626.90 |
| Unit Price without VAT: | kr.4.58000 |
|---|---|
| Unit Price with VAT: | kr.5.72500 |







