
0875010.MXEP | |
|---|---|
DigiKey Part Number | F10795-ND |
Manufacturer | |
Manufacturer Product Number | 0875010.MXEP |
Description | FUSE CERAMIC 10A 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 208.0 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.142" Dia x 0.394" L (3.60mm x 10.00mm) | |
DC Cold Resistance | 0.00675 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.77000 | kr.16.77 |
| 5 | kr.13.91400 | kr.69.57 |
| 10 | kr.12.84500 | kr.128.45 |
| 50 | kr.10.65480 | kr.532.74 |
| 100 | kr.9.82850 | kr.982.85 |
| 250 | kr.8.82996 | kr.2,207.49 |
| 500 | kr.8.13876 | kr.4,069.38 |
| 1.000 | kr.7.62957 | kr.7,629.57 |
| Unit Price without VAT: | kr.16.77000 |
|---|---|
| Unit Price with VAT: | kr.20.96250 |





