Similar
Similar

0603SFS350F/32-2 | |
|---|---|
DigiKey Part Number | 0603SFS350F/32-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603SFS350F/32-2 |
Description | FUSE BOARD MOUNT 3.5A 32VDC 0603 |
Customer Reference | |
Detailed Description | 3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) | Melting I²t 1.2 |
Part Status Obsolete | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) |
Current Rating (Amps) | DC Cold Resistance 0.021 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 040803.5WR | Littelfuse Inc. | 2.989 | 18-040803.5WRCT-ND | kr.11.41000 | Similar |
| SF-0603SP350M-2 | Bourns Inc. | 3.518 | SF-0603SP350M-2CT-ND | kr.6.97000 | Similar |