
SF-0603SP350M-2 | |
---|---|
DigiKey Part Number | SF-0603SP350M-2TR-ND - Tape & Reel (TR) SF-0603SP350M-2CT-ND - Cut Tape (CT) SF-0603SP350M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP350M-2 |
Description | FUSE BOARD MOUNT 3.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603SP350M-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.2 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.021 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.10000 | kr.7.10 |
5 | kr.5.88800 | kr.29.44 |
10 | kr.5.43400 | kr.54.34 |
50 | kr.4.50940 | kr.225.47 |
100 | kr.4.16130 | kr.416.13 |
250 | kr.3.74016 | kr.935.04 |
500 | kr.3.44908 | kr.1,724.54 |
1.000 | kr.3.17952 | kr.3,179.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.2.53938 | kr.10,157.52 |
8.000 | kr.2.33696 | kr.18,695.68 |
12.000 | kr.2.32000 | kr.27,840.00 |
Unit Price without VAT: | kr.7.10000 |
---|---|
Unit Price with VAT: | kr.8.87500 |