Similar

050512.5MXEP | |
|---|---|
DigiKey Part Number | F3262-ND |
Manufacturer | |
Manufacturer Product Number | 050512.5MXEP |
Description | FUSE CERM 12.5A 500VAC/VDC 3AB |
Customer Reference | |
Detailed Description | 12.5 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 500 V |
Series | Voltage Rating - DC |
Packaging Bulk | Response Time Fast Blow |
Part Status Obsolete | Package / Case |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK3/GBHV12.5A6F | Eaton - Bussmann Electrical Division | 0 | BK3/GBHV12.5A6F-ND | kr.235.92725 | Similar |


