
BK3/GBHV12.5A6F | |
|---|---|
DigiKey Part Number | BK3/GBHV12.5A6F-ND |
Manufacturer | |
Manufacturer Product Number | BK3/GBHV12.5A6F |
Description | FUSE CERM 12.5A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 12.5 A 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 500 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 5kA |
Part Status Active | Melting I²t 20.0 |
Mounting Type Through Hole | Approval Agency UL |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.0136 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.235.92725 | kr.707,781.75 |
| Unit Price without VAT: | kr.235.92725 |
|---|---|
| Unit Price with VAT: | kr.294.90906 |

