
0494.250NRHF | |
|---|---|
DigiKey Part Number | F5800TR-ND - Tape & Reel (TR) F5800CT-ND - Cut Tape (CT) F5800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0494.250NRHF |
Description | FUSE BRD MT 250MA 32VAC 32VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0494.250NRHF Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.003 |
Mounting Type Surface Mount | Approval Agency CSA, UR |
Fuse Type | Operating Temperature -55°C ~ 90°C |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) |
Voltage Rating - AC 32 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0467.250NR | Littelfuse Inc. | 30.839 | F1389CT-ND | kr.1.31000 | Parametric Equivalent |
| 0494.250NR | Littelfuse Inc. | 3.780 | F11426CT-ND | kr.1.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| 5 | kr.8.07800 | kr.40.39 |
| 10 | kr.7.45600 | kr.74.56 |
| 50 | kr.6.18400 | kr.309.20 |
| 100 | kr.5.70540 | kr.570.54 |
| 250 | kr.5.12752 | kr.1,281.88 |
| 500 | kr.4.72786 | kr.2,363.93 |
| 1.000 | kr.4.35767 | kr.4,357.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.32850 | kr.16,642.50 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |

