Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

047303.5MXL | |
|---|---|
DigiKey Part Number | 047303.5MXL-ND |
Manufacturer | |
Manufacturer Product Number | 047303.5MXL |
Description | FUSE BRD MNT 3.5A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 047303.5MXL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 26.8 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.135" Dia x 0.280" L (3.43mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.024 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 047303.5HAT1L | Littelfuse Inc. | 0 | 047303.5HAT1L-ND | kr.10.09200 | Parametric Equivalent |
| 047303.5MAT1L | Littelfuse Inc. | 0 | 047303.5MAT1L-ND | kr.7.73277 | Parametric Equivalent |
| 047303.5MRT1L | Littelfuse Inc. | 915 | F2349CT-ND | kr.17.05000 | Parametric Equivalent |
| 047303.5PARL | Littelfuse Inc. | 0 | 047303.5PARL-ND | kr.9.62888 | Parametric Equivalent |
| 047303.5VXL | Littelfuse Inc. | 0 | 047303.5VXL-ND | kr.53.00200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.84993 | kr.7,849.93 |
| Unit Price without VAT: | kr.7.84993 |
|---|---|
| Unit Price with VAT: | kr.9.81241 |


