047301.5YAT1L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.18.07000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2
Unit Price: kr.17.37000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.830
Unit Price: kr.17.88000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.84993
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.54294

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.53.00200
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.43010
Datasheet
1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

047301.5YAT1L

DigiKey Part Number
047301.5YAT1L-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
047301.5YAT1L
Description
FUSE BRD MNT 1.5A 125VAC/VDC AXL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
047301.5YAT1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Box (TB)
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
3.94
Mounting Type
Through Hole
Approval Agency
CSA, PSE, UR
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.135" Dia x 0.280" L (3.43mm x 7.11mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.116 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
047301.5HAT1LLittelfuse Inc.0F10053CT-NDkr.18.07000Parametric Equivalent
047301.5MAT1LLittelfuse Inc.2F1970CT-NDkr.17.37000Parametric Equivalent
047301.5MRT1LLittelfuse Inc.1.830F2347CT-NDkr.17.88000Parametric Equivalent
047301.5MXLLittelfuse Inc.0047301.5MXL-NDkr.7.84993Parametric Equivalent
047301.5PARLLittelfuse Inc.0047301.5PARL-NDkr.9.54294Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.7.56581kr.30,263.24
Manufacturers Standard Package
Unit Price without VAT:kr.7.56581
Unit Price with VAT:kr.9.45726