
047301.5MAT1L | |
|---|---|
DigiKey Part Number | F1970CT-ND - Cut Tape (CT) F1970TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 047301.5MAT1L |
Description | FUSE BRD MNT 1.5A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 047301.5MAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.94 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.135" Dia x 0.280" L (3.43mm x 7.11mm) | |
DC Cold Resistance | 0.116 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.91000 | kr.15.91 |
| 5 | kr.13.18800 | kr.65.94 |
| 10 | kr.12.17300 | kr.121.73 |
| 50 | kr.10.09700 | kr.504.85 |
| 100 | kr.9.31470 | kr.931.47 |
| 250 | kr.8.36932 | kr.2,092.33 |
| 500 | kr.7.71528 | kr.3,857.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.09344 | kr.6,093.44 |
| 2.000 | kr.5.70600 | kr.11,412.00 |
| Unit Price without VAT: | kr.15.91000 |
|---|---|
| Unit Price with VAT: | kr.19.88750 |






