3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0473003.YRT1L

DigiKey Part Number
18-0473003.YRT1LTR-ND - Tape & Reel (TR)
18-0473003.YRT1LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0473003.YRT1L
Description
FUSE BRD MNT 3A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0473003.YRT1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
21.0
Mounting Type
Through Hole
Approval Agency
CSA, PSE, UR
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.135" Dia x 0.280" L (3.43mm x 7.11mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.038 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0473003.HAT1LLittelfuse Inc.135F5532CT-NDkr.18.07000Parametric Equivalent
0473003.MAT1LLittelfuse Inc.1.084F1973CT-NDkr.17.37000Parametric Equivalent
0473003.MXLLittelfuse Inc.777F7968-NDkr.15.09000Parametric Equivalent
In-Stock: 5.495
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.74000kr.16.74
5kr.13.87200kr.69.36
10kr.12.80000kr.128.00
50kr.10.61820kr.530.91
100kr.9.79590kr.979.59
250kr.8.80144kr.2,200.36
500kr.8.11330kr.4,056.65
1.000kr.7.47549kr.7,475.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.6.03093kr.24,123.72
Manufacturers Standard Package
Unit Price without VAT:kr.16.74000
Unit Price with VAT:kr.20.92500